
Positive fixed 3V output linear voltage regulator IC with 250mA maximum output current. Features a 390mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 3.96V. Housed in an 8-pin SOIC package, this component offers a maximum power dissipation of 725mW and a quiescent current of 180uA. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS7230QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 390mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.96V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7230QDG4 to view detailed technical specifications.
No datasheet is available for this part.