Single output LDO voltage regulator, providing a fixed 4.85V output with 2% accuracy. Features a maximum output current of 250mA and a low quiescent current of 180µA. Operates with an input voltage range from 5.24V to 10V, exhibiting a dropout voltage of 216mV. Includes a Power Good (PG) output and is housed in an 8-PDIP package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS7248QPE4 technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Dropout Voltage | 216mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 4.85V |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.175W |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7248QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.