
1-A Low-Dropout Linear Voltage Regulator with supervisor, featuring adjustable output voltage from 1.22V to 5.5V. Operates with an input voltage range of 1.8V to 6V, delivering up to 1A output current with 2% accuracy. Offers a low quiescent current of 70µA and a maximum supply current of 325µA. This positive output regulator boasts a Power Supply Rejection Ratio (PSRR) of 60dB and operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant.
Texas Instruments TPS72501DTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72501DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
