Positive fixed 5V output linear voltage regulator IC, delivering up to 250mA output current with 2% accuracy. Features a low 190mV dropout voltage and 180µA quiescent current. Operates from a 5.41V to 10V input voltage range, with a maximum power dissipation of 725mW. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS7250QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.