Positive fixed 5V output linear voltage regulator IC, delivering up to 250mA output current. Features a 190mV dropout voltage and 2% output voltage accuracy. Operates with a maximum input voltage of 10V and a minimum input voltage of 5.41V. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS7250QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 725mW |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7250QDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
