1-A, ultra-low-dropout linear voltage regulator, fixed 1.5V output, 170mV dropout voltage. Features enable and RESET functionality, 70uA quiescent current, 75uA input bias current, and 1.1A minimum current limit. Operates from 1.8V to 6V input voltage, with 2% accuracy. Packaged in a 6-SOT-223, suitable for -40°C to 125°C operation. RoHS compliant.
Texas Instruments TPS72515DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72515DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
