
1-A, positive, fixed output linear voltage regulator with 1.5V nominal output voltage and 2% accuracy. Features a low 170mV dropout voltage and 70µA quiescent current. Operates from 1.8V to 6V input voltage, with a minimum current limit of 1.1A. Packaged in a 6-SOT-223, this lead-free component offers a wide operating temperature range of -40°C to 125°C. Includes an enable function and RESET output.
Texas Instruments TPS72515DCQR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72515DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
