
1-A, ultra-low-dropout linear voltage regulator with fixed 1.5V output. Features 170mV dropout voltage at 1A, 2% accuracy, and 70uA quiescent current. Operates from 1.8V to 6V input, with a 1.1A minimum current limit. Packaged in a 6-SOT-223 case, this RoHS compliant component is suitable for -40°C to 125°C operation.
Texas Instruments TPS72515DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72515DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
