Texas Instruments TPS72515KTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Output Voltage | 1.5V |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS72515KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.