Positive fixed output linear voltage regulator with a 1.6V output voltage and 1A maximum output current. Features a 170mV dropout voltage at 1A and 1.1A minimum current limit. Operates with a maximum input voltage of 6V and a minimum input voltage of 1.8V. Offers 2% accuracy and a quiescent current of 70µA. Packaged in a TO-263-6 (D2PAK-5) surface-mount package, supplied on tape and reel.
Texas Instruments TPS72516KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72516KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.