The TPS72518DCQG4 is a single output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 210mV. The device is packaged in a SOT-223-6 package and is lead free. It has a quiescent current of 70uA and is RoHS compliant.
Texas Instruments TPS72518DCQG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72518DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.