1-A low-dropout linear voltage regulator with a fixed 1.8V output. Features a low input voltage range from 1.8V to 6V, 2% accuracy, and a quiescent current of 70µA. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and operates across a temperature range of -40°C to 125°C. Packaged in a TO-263-6, this lead-free, RoHS compliant component is ideal for power management applications.
Texas Instruments TPS72518KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72518KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.