1-A, ultra-low-dropout linear voltage regulator, featuring a fixed 2.5V output and 170mV dropout voltage. Delivers 1A maximum output current with 2% accuracy, operating from 1.8V to 6V input. Includes enable and RESET functions, with a quiescent current of 70uA. Packaged in a 6-SOT-223, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS72525DCQ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 170mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 325uA |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72525DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.