
1-A, positive, fixed output, low-dropout linear voltage regulator with a 2.5V output voltage. Features a 1.8V to 6V input voltage range, 1A maximum output current, and 2% accuracy. Offers a low quiescent current of 70µA and a 60dB power supply rejection ratio. Packaged in a 6-pin TO-263, operating from -40°C to 125°C, and is lead-free and RoHS compliant.
Texas Instruments TPS72525KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 325uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72525KTTTG3 to view detailed technical specifications.
No datasheet is available for this part.