
1-A positive linear voltage regulator with ultra-low dropout, featuring a fixed 1.26V output voltage and 2% accuracy. Operates from 1.8V to 6V input, delivering up to 1A output current with a minimum current limit of 1.1A. Includes power good and enable functions, with quiescent current of 70uA and input bias current of 75uA. Packaged in a 6-SOT-223 case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS726126DCQR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.26V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS726126DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
