
1-A low-dropout linear voltage regulator with a fixed 1.8V output. Features a 210mV dropout voltage at 1A and 2% accuracy. Operates from a 1.8V to 6V input voltage range with a minimum current limit of 1.1A. Housed in a TO-263-6 package, this positive polarity regulator offers a quiescent current of 70µA and an input bias current of 75µA. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Texas Instruments TPS72618KTTT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 210mV |
| Height | 4.58mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72618KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
