Positive fixed 2.5V LDO regulator with 1A output current and 170mV dropout voltage at 1A. Features 2% accuracy, 70µA quiescent current, and a 1.22V reference voltage. Operates from 1.8V to 6V input voltage, with a current limit of 1.1A. Packaged in a TO-263-6 (D2PAK-5) plastic package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS72625KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 170mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72625KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.