
Texas Instruments TPS728175295YZUT technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 370mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS728175295 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728175295YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
