
Positive, fixed/adjustable output linear voltage regulator, 200mA max output current. Features 2.95V fixed output voltage with 2.5% accuracy, and a wide input voltage range of 2.7V to 6.5V. Offers a low quiescent current of 50uA and a dropout voltage of 230mV. Operates across a temperature range of -40°C to 125°C. Compact 1.01mm x 1.378mm x 0.325mm package.
Texas Instruments TPS728185295YZUT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 230mV |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 1.01mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.95V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 370mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.95V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 370mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.378mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185295YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
