
Single output LDO voltage regulator, delivering up to 200mA with a 3.15V fixed output voltage and 2.5% accuracy. Features a wide input voltage range from 2.7V to 6.5V, a low quiescent current of 50µA, and an input bias current of 45µA. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 1.54W. Packaged in a 6-SON for surface-mount applications, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS728185315DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 120uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185315DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.