Single output LDO voltage regulator with a maximum output current of 200mA. Features dual level fixed output voltages, with a minimum of 1.85V and a maximum of 3.15V, adjustable via a Vset pin. Operates with an input voltage range of 2.7V to 6.5V and offers a typical quiescent current of 50µA. Accuracy is rated at 3%, with a Power Supply Rejection Ratio (PSRR) of 40dB. Packaged in a 6-SON case, this component operates from -40°C to 125°C and is supplied on tape and reel.
Texas Instruments TPS728185315DRVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Input Bias Current | 45uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 120uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185315DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.