
200mA positive linear voltage regulator with a 3.15V fixed output voltage. Features a low 230mV dropout voltage and 50µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with a 240mA minimum current limit. Offers 3% accuracy and a maximum output current of 200mA. Packaged in a 6-WSON, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS728185315DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185315DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.