
A positive, fixed output linear voltage regulator (LDO) offering a 200mA maximum output current. Features include a low quiescent current of 50µA and a maximum supply current of 120µA. Input voltage range spans from 2.7V to 6.5V, with output voltage options between 1.85V and 3.15V, and an accuracy of 3%. Operating temperature range is -40°C to 125°C.
Texas Instruments TPS728185315YZUR technical specifications.
| Accuracy | 3% |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 120uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 370mW |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185315YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
