
Positive, fixed output linear voltage regulator offering 200mA maximum output current. Features a low 230mV dropout voltage and 50µA quiescent current, with a 3% accuracy. Operates from a 2.7V to 6.5V input voltage range and supports output voltages from 1.85V to 3.15V. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS728185315YZUT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 230mV |
| Input Bias Current | 45uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 370mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728185315YZUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
