1.8V fixed output, positive linear voltage regulator, 200mA max output current. Features 230mV dropout voltage, 80µA quiescent current, and 120µA maximum supply current. Operates from 2.7V to 6.5V input voltage with 3% accuracy. Offers 40dB Power Supply Rejection Ratio (PSRR) and a wide operating temperature range of -40°C to 125°C. Surface mount, lead-free, and RoHS compliant.
Texas Instruments TPS728330180YZUR technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 370mW |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728330180YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.