Positive, fixed/adjustable output linear voltage regulator with 200mA maximum output current. Features a low quiescent current of 50µA and a dropout voltage of 230mV. Operates from a 2.7V to 6.5V input voltage range, providing a 1.85V to 3.3V output voltage with 2.5% accuracy. Housed in a compact 6-WSON package with dimensions of 2.1mm x 2.1mm x 0.75mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS728330185DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.85V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS728330185DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.