
Low-dropout voltage regulator, 500mA output current, adjustable output voltage up to 9.7V, with a 270mV dropout voltage. Features include a 10V maximum input voltage, 2.4V minimum input voltage, and 3% accuracy. Operates across a -40°C to 125°C temperature range. Includes power good and enable functions. Packaged in an 8-SOIC case.
Texas Instruments TPS7301QD technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.182V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7301QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
