Adjustable positive LDO regulator offering 1.2V to 9.75V output with 500mA maximum output current. Features a low 270mV dropout voltage and 340µA quiescent current. Operates with a maximum input voltage of 10V and a minimum of 2.4V, across an extended temperature range of -40°C to 125°C. Accuracy is rated at 3%, with a reference voltage of 1.182V. Packaged in a RoHS compliant DIP-8 plastic package.
Texas Instruments TPS7301QPE4 technical specifications.
| Accuracy | 3% |
| Package/Case | P |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.175W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reference Voltage | 1.182V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7301QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.