Positive adjustable linear voltage regulator (LDO) with a 1.2V to 9.75V output range and 500mA maximum output current. Features a low dropout voltage of 270mV and 3% accuracy. Operates from a 2.4V to 10V input voltage, with a quiescent current of 340µA. Packaged in a 20-pin TSSOP, this component offers a maximum power dissipation of 700mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS7301QPWG4 technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reference Voltage | 1.182V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7301QPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.