The TPS73030YZQT is a 3V linear voltage regulator from Texas Instruments. It features a 5-pin VFBGA package and operates over a temperature range of -40°C to 125°C. The device can handle an input voltage of up to 5.5V and provides an output current of up to 200mA. The output voltage is adjustable, but in this case, it is fixed at 3V with a dropout voltage of 0.12V. The device is suitable for use in applications where a stable voltage is required.
Texas Instruments TPS73030YZQT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.815 |
| Length | 1.32 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.21 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.21 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS73030YZQT to view detailed technical specifications.
No datasheet is available for this part.