High-accuracy, ultra-low-dropout linear voltage regulator offering a fixed 2.5V output at 150mA. Features reverse current protection and an enable pin, with an input voltage range of 1.7V to 5.5V. Operates across a wide temperature range from -40°C to 125°C with a 1% accuracy. Packaged in a compact SOT-23-5, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS731125DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS731125DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.