
Ultra-low-dropout (LDO) linear voltage regulator offering 150mA output current with 1.5V nominal output voltage. Features high accuracy of 1%, a low dropout voltage of 30mV, and reverse current protection. Operates with input voltages from 1.7V to 5.5V and is housed in a compact SOT-23 package. This RoHS compliant component is designed for surface-mount technology and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS73115DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 30mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73115DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.