1.5V fixed output linear voltage regulator, delivering 150mA maximum output current. Features 0.5% accuracy, 5.5V maximum input voltage, and 1.7V minimum input voltage. Housed in a compact SOT-23-5 surface mount package, this positive polarity regulator operates from -40°C to 125°C. Includes 550uA quiescent current and 150mA minimum current limit.
Texas Instruments TPS73115DBVTG4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73115DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.