150mA low dropout regulator with reverse current protection, featuring a 3V fixed output voltage and 1% accuracy. This positive, single-output linear voltage regulator operates from a 1.7V to 5.5V input, with a low dropout voltage of 30mV. Housed in a compact SOT-23-5 package (2.9mm L x 1.6mm W x 1.45mm H), it offers a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments TPS73130MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 30mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73130MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.