150mA low dropout regulator, featuring a fixed 3.2V output voltage with 1% accuracy. This positive, single-output linear voltage regulator operates from a 1.7V to 5.5V input and offers reverse current protection. Designed for enhanced performance, it boasts a low quiescent current of 400uA and a maximum supply current of 750uA. Packaged in a 5-SOT-23 case, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TPS73132MDBVREP technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 638mW |
| Max Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73132MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.