
Ultra-low-dropout (LDO) voltage regulator offering 250mA output current with 1% accuracy. Features a low dropout voltage of 40mV and reverse current protection. Operates from a 1.7V to 5.5V input voltage range, providing an adjustable output voltage up to 5.5V. This positive polarity, single-output regulator is housed in a VSON package, suitable for surface-mount termination and available on tape and reel. With a quiescent current of 400uA, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS73201DRBT technical specifications.
| Accuracy | 1% |
| Package/Case | VSON |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
