1.3V positive fixed output linear voltage regulator with 250mA output current. Features 0.15V dropout voltage and 1% accuracy. Operates from 1.7V to 5.5V input voltage, with a minimum input bias current of 400uA and quiescent current of 400uA. Packaged in a 5-pin SOT-23-5 surface-mount case. Maximum power dissipation is 560mW.
Texas Instruments TPS73213DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73213DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.