
Ultra-low-dropout (LDO) linear voltage regulator, outputting a fixed 1.6V at 250mA. Features 1% accuracy, reverse current protection, and an enable pin. Operates from 1.7V to 5.5V input, with a quiescent current of 400uA. Housed in a compact SOT-23-5 package, this RoHS compliant component is suitable for applications operating between -40°C and 125°C.
Texas Instruments TPS73216DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73216DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.