
250mA, 1.8V fixed output, positive linear voltage regulator with NMOS architecture and reverse current protection. Features 1% accuracy, 37dB PSRR, and a low quiescent current of 400uA. Operates from a 1.7V to 5.5V input voltage range with a maximum output current of 250mA. Packaged in a 6-pin SOT-223 surface-mount case, this component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS73218DCQG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73218DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.