1.8V positive fixed output linear voltage regulator with 250mA maximum output current. Features 0.15V dropout voltage and 1% accuracy. Operates from 1.7V to 5.5V input voltage, with a maximum supply current of 950uA and quiescent current of 400uA. Packaged in a SOT-223-6 surface mount case, measuring 6.5mm x 3.5mm x 1.6mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS73218DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Height | 1.6mm |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73218DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.