Single output LDO voltage regulator, 250mA max output current, fixed 1.9V output voltage with 1% accuracy. Features a low 40mV dropout voltage and fast transient response. Operates from a 1.7V to 5.5V input voltage range and offers reverse current protection. Housed in a 5-SOT-23 package, this positive polarity regulator has a maximum power dissipation of 560mW and an operating temperature range of -40°C to 125°C.
Texas Instruments TPS73219DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73219DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.