The TPS73230DBVRQ1 is a 3.0V linear voltage regulator with a maximum output current of 250mA. It is packaged in a 5-pin LSSOP package and operates over a temperature range of -40C to 125C. The device is compliant with AEC-Q100 screening level. The regulator has a dropout voltage of 0.04V at 250mA and a maximum dropout voltage of 0.15V. It can handle an input voltage up to 5.5V and has a maximum input voltage of 6V. The device is a fixed output voltage regulator with a voltage tolerance of 1%.
Texas Instruments TPS73230DBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.15 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.04 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS73230DBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.