High-accuracy, ultra-low-dropout voltage regulator delivering 250mA at a fixed 3V output with 0.5% accuracy. Features reverse current protection and an enable function, operating from 1.7V to 5.5V input. This positive voltage regulator offers a low quiescent current of 400uA and a maximum supply current of 950uA. Packaged in a 6-pin SOT-223, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS73230DCQR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.22W |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73230DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.