3.3V positive fixed output linear voltage regulator (LDO) with 250mA output current and 0.15V dropout voltage. Features 1% output voltage accuracy, 1.7V to 5.5V input voltage range, and 400µA quiescent current. Packaged in a SOT-223-6, this component operates from -40°C to 125°C and offers a PSRR of 37dB.
Texas Instruments TPS73233DCQRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73233DCQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.