
Positive fixed 2.5V output voltage regulator, delivering up to 500mA output current. Features a low dropout voltage of 270mV and a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 125°C. Includes power good and enable functions for enhanced power management. Packaged in an 8-SOIC (D) case, this RoHS compliant component is lead-free.
Texas Instruments TPS7325QD technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 270mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7325QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
