
Positive, fixed 3.3V output, low-dropout voltage regulator with 500mA maximum output current. Features a 235mV dropout voltage and 2% accuracy, operating from a 3.77V to 10V input range. Includes power good and enable functions, with a quiescent current of 300µA. Packaged in a 20-pin TSSOP on tape and reel, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS7333QPWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 340uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7333QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
