Adjustable positive linear voltage regulator, featuring 250mA output current and a low 40µA quiescent current. This IC offers a wide input voltage range from 2.7V to 6.5V and a low dropout voltage of 125mV. It provides a stable output voltage with 1% accuracy, adjustable up to 6.2V, and operates across a temperature range of -40°C to 125°C. The component is housed in a compact SOT package, measuring 3.05mm x 1.75mm x 1mm, and is supplied on tape and reel.
Texas Instruments TPS73401DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 125mV |
| Height | 1mm |
| Input Bias Current | 44uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 360mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 360mW |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73401DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.