
Positive adjustable linear voltage regulator (LDO) with 250mA output current. Features a low 40µA quiescent current and 125mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range, providing an adjustable output voltage up to 6.2V with 2% accuracy. Packaged in a 6-WSON, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS73401DRVR technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 125mV |
| Input Bias Current | 44uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1.208V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73401DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
