Texas Instruments TPS73410DDCTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Min Current Limit | 300mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73410DDCTG4 to view detailed technical specifications.
No datasheet is available for this part.