
1.8V fixed output, positive linear voltage regulator with 250mA output current. Features 2% accuracy, 40µA quiescent current, and a 44µA input bias current. Operates from a 2.7V to 6.5V input voltage range with a minimum current limit of 300mA. This LDO regulator supports a maximum power dissipation of 1.54W and operates across a temperature range of -40°C to 125°C. Packaged in a 6-WSON on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments TPS73418DRVR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 44uA |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73418DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.